Manufacturer Part #
250-1405
250 Series 5 Position 20 AWG 2.54 mm Spacing Push In Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:85 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 250-1405 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 24-20 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 4A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
85
$0.815
255
$0.795
425
$0.79
1,275
$0.77
2,125+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
85 per Tray
Mounting Method:
PCB Mount