text.skipToContent text.skipToNavigation

Manufacturer Part #

2734-102

3.5 mm 2 Position Female connector with integrated push-button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2734-102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Depluggable
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.80
USD
Quantity
Unit Price
10
$2.88
25
$2.84
75
$2.80
150
$2.78
400+
$2.70
Product Variant Information section