Manufacturer Part #
734-116
734 Series 16 Position 3.5 mm /0.138" Pin Spacing Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
WAGO 734-116 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 16 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$13.83
50
$13.75
75
$13.70
100
$13.66
125+
$13.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Wire Mount