text.skipToContent text.skipToNavigation

Manufacturer Part #

796690-3

Buchanan 3 Position 5 mm Pitch Wire to Board 30-12 AWG Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796690-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-12
Termination: Screw
Style: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
20
$1.17
50
$1.16
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section