Manufacturer Part #
862-594
862 Series 4 Conductor 4 Pole Chassis-mount Terminal Strip w/o Ground Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
WAGO 862-594 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Color: | Black |
| Current Rating: | 32A |
| Voltage Rating: | 500V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount