text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ40-C-H-G-L1-SMT-TR

24 Position SMT Right Angle; Through Hole USB-C USB 4.0 Receptacle Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ40-C-H-G-L1-SMT-TR - Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$930.00
USD
Quantity
Unit Price
750+
$1.24
Product Variant Information section