Manufacturer Part #
ELXZ250ELL272ML25S
LXZ Series 2700 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXZ250ELL272ML25S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 2700µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
250
$0.859
500
$0.845
750
$0.837
1,000
$0.832
1,250+
$0.814
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Through Hole