text.skipToContent text.skipToNavigation

Manufacturer Part #

LGR2D221MELZ25

LGR Series 220 uF 200 V 105 °C Ø22x40 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nichicon LGR2D221MELZ25 - Technical Attributes
Attributes Table
Series: LGR
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: H  27mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,278
USA:
1,278
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
30
$2.25
75
$2.22
200
$2.19
400+
$2.14
Product Variant Information section