text.skipToContent text.skipToNavigation

Manufacturer Part #

LS121M2W-3025

LS Series 450 V 120 uF ±20% Ø30x25mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LS121M2W-3025 - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.1A
Operating Temp-Max: 85°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
50
Total
$918.00
USD
Quantity
Unit Price
50
$1.57
150
$1.55
250
$1.54
500
$1.53
1,000+
$1.50
Product Variant Information section