text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2W220MHD

CS Series 22 uF 450V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2551
Product Specification Section
Nichicon UCS2W220MHD - Technical Attributes
Attributes Table
Series: CS
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,355
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
30
$0.635
100
$0.62
250
$0.605
500
$0.60
1,500+
$0.57