text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1H102MHD1TN

HD Series 1000 uF 50V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nichicon UHD1H102MHD1TN - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.25
USD
Quantity
Unit Price
250
$0.545
500
$0.535
1,000
$0.53
1,250
$0.525
3,750+
$0.51
Product Variant Information section