text.skipToContent text.skipToNavigation

Manufacturer Part #

UPZ2D151MHD

PZ Series 150 uF 200V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPZ2D151MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 150µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$501.00
USD
Quantity
Unit Price
100
$0.855
300
$0.835
1,000
$0.815
2,000
$0.805
4,000+
$0.785
Product Variant Information section