text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC270M+TSS

SEPC series 16V 270uF 20% 105C 5000hrs 8x12mm Polymer Aluminum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SEPC270M+TSS - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 270µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 11mΩ
Leakage Current: 864µA
Ripple Current: 5A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.77
2,000+
$0.75
Product Variant Information section