text.skipToContent text.skipToNavigation

Manufacturer Part #

02013D103KAT2A

Cap Ceramic 0.01uF 25V X5R 10% Pad SMD 0201 85C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
KYOCERA AVX 02013D103KAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
15,000
$0.0027
45,000
$0.0026
75,000
$0.0026
300,000
$0.0025
450,000+
$0.0024
Product Variant Information section