Manufacturer Part #
08051U111FAT2A
0805 110 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 08051U111FAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 08051U111FAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 08051U111FAT2A is a ultra low ESR, RF/micowave capacitor.
This device is specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.119
4,000
$0.118
6,000
$0.117
8,000
$0.116
10,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount