text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201CRNPO9BN3R9

0201 3.9 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0201CRNPO9BN3R9 - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
15,000
$0.0091
30,000
$0.0089
45,000
$0.0088
75,000
$0.0087
150,000+
$0.0084
Product Variant Information section