text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX7R5BB104

MLCC 0.1UF 6.3V 10% 0201 X7R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
YAGEO CC0201KRX7R5BB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,670,000
USA:
2,670,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.00
USD
Quantity
Unit Price
15,000
$0.0446
30,000+
$0.0434
Product Variant Information section