text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J224KE15D

0201 0.22 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R60J224KE15D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
0
USA:
0
1,590,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
15,000
$0.0026
45,000
$0.0026
75,000
$0.0025
300,000
$0.0024
450,000+
$0.0023