Manufacturer Part #
GRM1555C1H101JA01D
0402 100pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GRM1555C1H101JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1555C1H101JA01D - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,550,000
USA:
3,550,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0032
30,000
$0.0031
100,000
$0.003
200,000
$0.0029
400,000+
$0.0028
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0032 / Stock: 0 Qty: 10,000+$0.0032 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0032 / Stock: 0 Qty: 10,000+$0.0032 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0032 / Stock: 650,000 Qty: 10,000+$0.0032 Stock: 650,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0032 / Stock: 3,550,000 Qty: 10,000+$0.0032 Stock: 3,550,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount