text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C80J475MEAAD

0402 4.7 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155C80J475MEAAD - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
780,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.00
USD
Quantity
Unit Price
10,000+
$0.0817