text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71C224KA12D

0402 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R71C224KA12D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Unit Price
10,000
$0.0384
20,000
$0.0378
30,000
$0.0374
40,000
$0.0372
50,000+
$0.0364