text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105BJ225MVHF

0402 6.3V 2.2uF 20% X5R multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TAIYO YUDEN JMK105BJ225MVHF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.00
USD
Quantity
Unit Price
10,000
$0.0088
30,000
$0.0085
40,000
$0.0085
100,000
$0.0082
150,000+
$0.008
Product Variant Information section