text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105B7333KVHF

MLCC Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125C Low ESR Automotive T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN TMK105B7333KVHF - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.00
USD
Quantity
Unit Price
10,000
$0.0367
20,000
$0.0361
30,000
$0.0358
40,000
$0.0355
50,000+
$0.0348