text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920224

X2 MKP 220NF 20% 310VAC PITCH 15MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay BFC233920224 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.24µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
149,100
USA:
149,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
150
$0.135
400
$0.133
1,250
$0.13
2,500
$0.129
7,500+
$0.124
Product Variant Information section