text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C65090JY5

MKP , 50 UF , 5% , 900VDC, PITCH 52,5 , 4 PINS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C65090JY5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 50µF
Rated Voltage: 900V
Lead Spacing: 52.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$3,488.00
USD
Quantity
Unit Price
2
$18.19
5
$18.03
20
$17.78
30
$17.71
75+
$17.44
Product Variant Information section