text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J032205F00JSSD

MKP10 Series 630 V 0.22 uF ±5 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1J032205F00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.14
200
$2.12
500+
$2.06
Product Variant Information section