text.skipToContent text.skipToNavigation

Manufacturer Part #

135D277X0025F6

135D Series 270 uF ±20 % 25 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D277X0025F6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 270µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,752.75
USD
Quantity
Unit Price
1
$115.62
3
$113.71
4
$113.21
10
$111.65
15+
$110.11
Product Variant Information section