text.skipToContent text.skipToNavigation

Manufacturer Part #

592D475X9020B2T15H

592D Series 4.7 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 592D475X9020B2T15H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  4mm x W  2.8mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,740.00
USD
Quantity
Unit Price
2,000+
$0.87
Product Variant Information section