text.skipToContent text.skipToNavigation

Manufacturer Part #

P0420NLT

P0420NL Series 3.3 A 60 mOhm DCR Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Pulse Electronics P0420NLT - Technical Attributes
Attributes Table
Rated Current: 3.3A
DC Resistance-Max: 60mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
200
$2.64
400
$2.62
600
$2.60
800+
$2.58
Product Variant Information section