text.skipToContent text.skipToNavigation

Manufacturer Part #

P0502NL

P0502NL Series 470 uH 8 mOhm 14 A Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Pulse Electronics P0502NL - Technical Attributes
Attributes Table
Inductance: 470µH
Configuration: Dual
DC Resistance-Max: 8mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  12.7mm x L  30.99mm x W  25.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
20
$4.50
60
$4.42
100
$4.39
200
$4.35
400+
$4.28
Product Variant Information section