text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2753NLT

Common Mode Chokes / Filters 3mOhms 95uH 12.5A SMD Toroid Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Pulse Electronics PA2753NLT - Technical Attributes
Attributes Table
Inductance: 95µH
Configuration: Dual
Impedance: 200Ω
Rated Current: 12.5A
Tolerance (%): -35% to +30%
DC Resistance-Max: 3mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.9mm x L  19.6mm x W  17mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
200
$3.40
400
$3.36
600+
$3.33
Product Variant Information section