text.skipToContent text.skipToNavigation

Manufacturer Part #

PG1265NL

PG1265NL Series 4.1 mOhms 380 uH 20 A SMT Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Pulse Electronics PG1265NL - Technical Attributes
Attributes Table
Inductance: 380µH
Configuration: Dual
Impedance: 900Ω
Rated Current: 20A
Tolerance (%): ±35%
DC Resistance-Max: 4.1mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  12.7mm x L  30.99mm x W  25.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.40
USD
Quantity
Unit Price
20
$2.12
60
$2.09
200
$2.06
400
$2.04
800+
$2.00
Product Variant Information section