text.skipToContent text.skipToNavigation

Référence fabricant

BLM18BB221SN1D

BLM Series 0603 220 Ohm 450 mA 0.45 DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata BLM18BB221SN1D - Caractéristiques techniques
Attributes Table
Impedance: 220Ω
Rated Current: 450mA
DC Resistance-Max: 0.45Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for high speed signal applications the  BLM18BB221SN1D is an 0603 ferrite chip bead, with an impedance of 220 Ohms at 450 mA.

Previous PN: BLM11B221SBPT

Note: The “D” on the end of the part number BLM18BB221SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM18BB221SN1D.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
81,20 $
USD
Quantité
Prix unitaire
4 000
$0.0203
12 000
$0.0198
20 000
$0.0196
40 000
$0.0193
80 000+
$0.0188