text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG331SH1D

330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 150mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG331SH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 330Ω
Tolerance (%): ±25%
Rated Current: 1.2A
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.20
USD
Quantity
Unit Price
4,000
$0.0848
8,000
$0.0834
12,000
$0.0826
16,000
$0.082
20,000+
$0.0801