text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP123NP-8R0MC

CEP Series 8 uH 20 % Tolerance 4 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CEP123NP-8R0MC - Technical Attributes
Attributes Table
Inductance-Nom: 8µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 19.18mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  12.8mm x W  12.8mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$2,210.00
USD
Quantity
Unit Price
1,000+
$2.21
Product Variant Information section