text.skipToContent text.skipToNavigation

Manufacturer Part #

CR105NP-680KC

CR105 Series 68 uH ±10% 1.11 A SMT Unshielded Ferrite Drum Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR105NP-680KC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.11A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 220mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
500
$1.13
1,000
$1.12
1,500+
$1.11
Product Variant Information section