text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS65LS3R3YTRF

NPIS65LS Series 3.3 uH ±30% Tolerance 5.9A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS65LS3R3YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 21Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,500
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
1,500
$0.135
3,000
$0.134
4,500
$0.133
6,000
$0.132
7,500+
$0.13
Product Variant Information section