text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T100MMGKV

NRS Series 10 uH ±20% 2.4 A 59.8 mOhm SMT Automotive Shielded Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN NRS6045T100MMGKV - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 59.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.00
USD
Quantity
Unit Price
1,500
$0.198
3,000
$0.195
4,500
$0.194
6,000
$0.193
7,500+
$0.189