text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH875NP-151K

RCH-875 Series 150 uH ±10 % Tol. 0.46 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH875NP-151K - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.46A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.42Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.3mm x W  8.3mm x H  7.5mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section