Manufacturer Part #
1210-223K
FIXED IND 22UH 224MA 3.7 OHM SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1210-223K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1210-223K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 224mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 3.7Ω |
| Self Resonance Frequency: | 20MHz |
| Core Material: | Ferrite |
| Test Frequency: | 2.5MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount