text.skipToContent text.skipToNavigation

Manufacturer Part #

2500R-76J

2500R Series 10 mH ±5 % Tolerance 48 mA Axial Molded Unshielded RF Coil Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 2500R-76J - Technical Attributes
Attributes Table
Inductance-Nom: 10000µH
Rated Current-Max: 48mA
Tolerance (%): ±5%
DC Resistance-Max: 72Ω
Self Resonance Frequency: 0.95MHz
Dimension: L  18.8mm x D  6.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,870.00
USD
Quantity
Unit Price
1,000+
$5.87