text.skipToContent text.skipToNavigation

Manufacturer Part #

1624282-3

1.50W 2.21K Ohm Wirewound Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1624282-3 - Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 1.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±20ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$18,980.00
USD
Quantity
Unit Price
500+
$18.98
Product Variant Information section