text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT220K

CF Series 220 kΩ ±5 % 0.5 W 0 to -850 ppm/°C Axial Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT220K - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -850ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.5mm x D  2.7mm
Height - Max: 3.2mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.00
USD
Quantity
Unit Price
5,000
$0.0108
15,000
$0.0105
25,000
$0.0103
75,000
$0.0099
125,000+
$0.0097
Product Variant Information section