text.skipToContent text.skipToNavigation

Manufacturer Part #

CF18JT47R0

CF Series 0.125 W 47Ω ±5% 0/-500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF18JT47R0 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  3.3mm x D  1.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31.50
USD
Quantity
Unit Price
5,000
$0.0063
15,000
$0.0062
50,000
$0.006
100,000
$0.0059
200,000+
$0.0057
Product Variant Information section