text.skipToContent text.skipToNavigation

Manufacturer Part #

CF2JT1K00

CF2 Series 2 W 1 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF2JT1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  15mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$70.60
USD
Quantity
Unit Price
1,000
$0.0706
3,000
$0.0686
5,000
$0.0677
10,000
$0.0666
20,000+
$0.0647
Product Variant Information section