text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM12JT1M00

CFM Series 1 mOhm ±5 % 0.5 W Safety Resistor Through Hole Fixed Resistor - AXIAL

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Stackpole Electronics CFM12JT1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -1500ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.5mm x D  2.7mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$35.50
USD
Quantity
Unit Price
5,000
$0.0071
15,000
$0.0069
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section