text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF50124R00FHEB

CMF Series Ø 1.65 x 3.81 mm 0.25 W 124 Ohm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF50124R00FHEB - Technical Attributes
Attributes Table
Resistance: 124Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$323.00
USD
Quantity
Unit Price
1,000
$0.323
2,000
$0.318
3,000
$0.316
4,000
$0.314
5,000+
$0.308
Product Variant Information section