text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-21JL6---27R

CN Series 0201 x 2 0.031 W 27 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CN-21JL6---27R - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 0.03125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 12.5V
Operating Temp Range: -55°C to +125°C
Dimension: L  0.8mm x W  0.6mm x H  0.35mm
Height - Max: 0.45mm
Overload Voltage - Max: 25V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0117
40,000
$0.0115
150,000+
$0.0111
Product Variant Information section