text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRF0603FT5L00

CSRF Series 0603 0.005 Ohm ±1 % 0.25 W Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRF0603FT5L00 - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$950.00
USD
Quantity
Unit Price
5,000+
$0.19
Product Variant Information section