text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRF2512FT10L0

CSRF Series 2512 0.01 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Stackpole Electronics CSRF2512FT10L0 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.95mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Unit Price
4,000+
$0.305
Product Variant Information section